TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846B-AU_R1_000A1

DigiKey Part Number
3757-BC846B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC846B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC846B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846B-AU_R1_000A1
Description
TRANS NPN 65V 0.1A SOT-23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
1000,03710 €3,71 €
5000,02676 €13,38 €
1.0000,02336 €23,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,01792 €53,76 €
6.0000,01584 €95,04 €
9.0000,01478 €133,02 €
15.0000,01358 €203,70 €
21.0000,01287 €270,27 €
30.0000,01218 €365,40 €
75.0000,01066 €799,50 €
150.0000,00972 €1.458,00 €
300.0000,00893 €2.679,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €