
ZXTP25100CFHQTA | |
|---|---|
DigiKey Part Number | 31-ZXTP25100CFHQTATR-ND - Tape & Reel (TR) 31-ZXTP25100CFHQTACT-ND - Cut Tape (CT) 31-ZXTP25100CFHQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25100CFHQTA |
Description | TRANS PNP 100V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 180MHz 730 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 10mA, 2V | |
Power - Max | 730 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,31250 € | 31,25 € |
| 500 | 0,23972 € | 119,86 € |
| 1.000 | 0,21629 € | 216,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18648 € | 559,44 € |
| 6.000 | 0,17147 € | 1.028,82 € |
| 9.000 | 0,16383 € | 1.474,47 € |
| 15.000 | 0,15523 € | 2.328,45 € |
| 21.000 | 0,15015 € | 3.153,15 € |
| 30.000 | 0,14845 € | 4.453,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


