Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL8MRDY | |
|---|---|
DigiKey Part Number | 298-UTPSPL8MRDY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL8MRDY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP25RD | Panduit Corp | 10 | 298-16432-ND | 29,92000 € | Parametric Equivalent |
| 73-8894-25 | Cinch Connectivity Solutions | 0 | 116-73-8894-25-ND | 8,70875 € | Parametric Equivalent |
| C6PATCH25RD | StarTech.com | 10 | 5214-C6PATCH25RD-ND | 17,07000 € | Parametric Equivalent |
| MP-64RJ4528GR-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-025-ND | 14,68000 € | Parametric Equivalent |
| MP-64RJ45UNNR-025 | Amphenol Cables on Demand | 2 | MP-64RJ45UNNR-025-ND | 16,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,65000 € | 266,50 € |
| Unit Price without VAT: | 26,65000 € |
|---|---|
| Unit Price with VAT: | 31,71350 € |










