
N6PATCH25RD | |
|---|---|
DigiKey Part Number | 5214-N6PATCH25RD-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH25RD |
Description | 25FT RED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 10 | 14,62900 € | 146,29 € |
| 25 | 13,71320 € | 342,83 € |
| 50 | 13,05860 € | 652,93 € |
| 100 | 12,43570 € | 1.243,57 € |
| 250 | 11,65788 € | 2.914,47 € |
| 500 | 11,10212 € | 5.551,06 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

