
N6PAT25RDS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25RDS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25RDS |
Description | 25FT RED SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 10 | 12,13700 € | 121,37 € |
| 25 | 11,37680 € | 284,42 € |
| 50 | 10,83380 € | 541,69 € |
| 100 | 10,31680 € | 1.031,68 € |
| 250 | 9,67140 € | 2.417,85 € |
| 500 | 9,21034 € | 4.605,17 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |

