Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTPSPL30MBUY | |
|---|---|
DigiKey Part Number | 298-UTPSPL30MBUY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL30MBUY |
Description | PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPPBU100 | Panduit Corp | 0 | 298-UPPBU100-ND | 123,95000 € | Parametric Equivalent |
| UPPBU30 | Panduit Corp | 0 | 298-UPPBU30-ND | 57,28100 € | Parametric Equivalent |
| UPRBU100 | Panduit Corp | 22 | 298-23723-ND | 93,51000 € | Parametric Equivalent |
| 73-8892-100 | Cinch Connectivity Solutions | 0 | 116-73-8892-100-ND | 26,37433 € | Parametric Equivalent |
| DK-1611-100/B | Assmann WSW Components | 0 | DK-1611-100/B-ND | 25,32583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,60800 € | 666,08 € |
| Unit Price without VAT: | 66,60800 € |
|---|---|
| Unit Price with VAT: | 79,26352 € |










