Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695BL-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695BL-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BL-100 |
Description | CBL RJ45/RJ45 CAT6 BLUE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-100 | Cinch Connectivity Solutions | 0 | 116-73-8892-100-ND | 26,16500 € | Parametric Equivalent |
| DK-1611-100/B | Assmann WSW Components | 0 | DK-1611-100/B-ND | 25,12500 € | Parametric Equivalent |
| N200-100-BL | Eaton Tripp Lite | 27 | TL1490-ND | 37,63000 € | Parametric Equivalent |
| N201-100-BL | Eaton Tripp Lite | 3 | N201-100-BL-ND | 36,66000 € | Parametric Equivalent |
| N202-100-BL | Eaton Tripp Lite | 94 | TL2090-ND | 48,82000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,08000 € | 143,08 € |
| Unit Price without VAT: | 143,08000 € |
|---|---|
| Unit Price with VAT: | 170,26520 € |









