Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPPBU100 | |
|---|---|
DigiKey Part Number | 298-UPPBU100-ND |
Manufacturer | |
Manufacturer Product Number | UPPBU100 |
Description | CAT 6, 23 AWG, UTP, PLENUM, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPPBU30 | Panduit Corp | 0 | 298-UPPBU30-ND | 56,82600 € | Parametric Equivalent |
| UPRBU100 | Panduit Corp | 22 | 298-23723-ND | 92,77000 € | Parametric Equivalent |
| UTPSPL30MBUY | Panduit Corp | 0 | 298-UTPSPL30MBUY-ND | 66,07900 € | Parametric Equivalent |
| 73-8892-100 | Cinch Connectivity Solutions | 0 | 116-73-8892-100-ND | 26,16500 € | Parametric Equivalent |
| DK-1611-100/B | Assmann WSW Components | 0 | DK-1611-100/B-ND | 25,12500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 121,93800 € | 1.219,38 € |
| Unit Price without VAT: | 121,93800 € |
|---|---|
| Unit Price with VAT: | 145,10622 € |









