Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP3MYL | |
|---|---|
DigiKey Part Number | UTPKSP3MYL-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP3MYL |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPKSP10YL | Panduit Corp | 0 | UTPKSP10YL-ND | 19,30400 € | Parametric Equivalent |
| UTPSPL3MYLY | Panduit Corp | 0 | 298-UTPSPL3MYLY-ND | 17,31600 € | Parametric Equivalent |
| 73-8895-10 | Cinch Connectivity Solutions | 0 | 116-73-8895-10-ND | 4,09288 € | Parametric Equivalent |
| A-MCU60030/Y | Assmann WSW Components | 0 | AE10233-ND | 6,13017 € | Parametric Equivalent |
| AMJE0909-0300-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0300-YEB-24-ND | 5,13938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,22100 € | 192,21 € |
| Unit Price without VAT: | 19,22100 € |
|---|---|
| Unit Price with VAT: | 22,87299 € |














