Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCU60030/Y | |
|---|---|
DigiKey Part Number | AE10233-ND |
Manufacturer | |
Manufacturer Product Number | A-MCU60030/Y |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,79083 € | 694,90 € |
| Unit Price without VAT: | 5,79083 € |
|---|---|
| Unit Price with VAT: | 6,89109 € |














