A-MCU60010/Y is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 276
Unit Price: 5,29000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 146
Unit Price: 3,50000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 3,02880 €
Datasheet

Similar


Assmann WSW Components
In Stock: 455
Unit Price: 4,00000 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 3,06800 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 3,06800 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 4,47317 €
Datasheet

Upgrade


HARTING
In Stock: 982
Unit Price: 14,31000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 16,22400 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13,71200 €
Datasheet
A-MCU60010/Y-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCU60010/Y

DigiKey Part Number
AE10223-ND
Manufacturer
Manufacturer Product Number
A-MCU60010/Y
Description
CABLE MOD 8P8C PLUG-PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1503,18060 €477,09 €
Unit Price without VAT:3,18060 €
Unit Price with VAT:3,78491 €
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 455
Unit Price: 4,00000 €
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 3,06800 €
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 3,06800 €
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: 3,02880 €
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: 3,75017 €
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 146
Unit Price: 3,50000 €
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: 5,79083 €
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: 3,70957 €