Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8895-10 | |
|---|---|
DigiKey Part Number | 116-73-8895-10-ND |
Manufacturer | |
Manufacturer Product Number | 73-8895-10 |
Description | C6-500MHZ MOLDED,YL,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCU60030/Y | Assmann WSW Components | 0 | AE10233-ND | 6,13017 € | Parametric Equivalent |
| AMJE0909-0300-YEB-24 | Assmann WSW Components | 0 | AMJE0909-0300-YEB-24-ND | 5,13938 € | Parametric Equivalent |
| C6PATCH10YL | StarTech.com | 8 | 5214-C6PATCH10YL-ND | 8,41000 € | Parametric Equivalent |
| MP-64RJ45UNNY-010 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-010-ND | 8,53000 € | Parametric Equivalent |
| N200-010-YW | Eaton Tripp Lite | 39 | TL1478-ND | 5,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,09288 € | 327,43 € |
| Unit Price without VAT: | 4,09288 € |
|---|---|
| Unit Price with VAT: | 4,87053 € |













