Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
UTP6AX4.5MBU | |
|---|---|
DigiKey Part Number | 298-UTP6AX4.5MBU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4.5MBU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.76' (4.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC15BU | Panduit Corp | 2 | 298-17164-ND | 26,09000 € | Parametric Equivalent |
| UTP6A15BU | Panduit Corp | 1 | 298-16498-ND | 29,60000 € | Parametric Equivalent |
| UTP6AX15BU | Panduit Corp | 11 | 298-UTP6AX15BU-ND | 31,88000 € | Parametric Equivalent |
| BC-1UE015F | Cinch Connectivity Solutions | 0 | 116-BC-1UE015F-ND | 7,80000 € | Parametric Equivalent |
| N261-015-BL | Eaton Tripp Lite | 1 | 95-N261-015-BL-ND | 14,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,87300 € | 288,73 € |
| Unit Price without VAT: | 28,87300 € |
|---|---|
| Unit Price with VAT: | 34,35887 € |












