
UTP6AX15BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX15BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX15BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 15.00' (4.57m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 € | 31,62 € |
| 10 | 29,40700 € | 294,07 € |
| 25 | 28,56720 € | 714,18 € |
| 50 | 27,94660 € | 1.397,33 € |
| 100 | 27,33850 € | 2.733,85 € |
| 250 | 26,55360 € | 6.638,40 € |
| 500 | 25,97400 € | 12.987,00 € |
| 1.000 | 25,40601 € | 25.406,01 € |
| 2.500 | 24,67296 € | 61.682,40 € |
| Unit Price without VAT: | 31,62000 € |
|---|---|
| Unit Price with VAT: | 37,62780 € |

