
UTP6A15BU | |
|---|---|
DigiKey Part Number | 298-16498-ND |
Manufacturer | |
Manufacturer Product Number | UTP6A15BU |
Description | COPPER PATCH CORD, CAT 6A, BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX15BU | Panduit Corp | 11 | 298-UTP6AX15BU-ND | 31,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,79000 € | 28,79 € |
| Unit Price without VAT: | 28,79000 € |
|---|---|
| Unit Price with VAT: | 34,26010 € |

