
UTP28SP8INBU | |
|---|---|
DigiKey Part Number | 298-12917-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP8INBU |
Description | CABLE MOD 8P8C PLUG-PLUG 0.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.67' (203.2mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 12,86400 € | 128,64 € |
| 25 | 12,49720 € | 312,43 € |
| 50 | 12,22640 € | 611,32 € |
| 100 | 11,96120 € | 1.196,12 € |
| 250 | 11,61888 € | 2.904,72 € |
| 500 | 11,36606 € | 5.683,03 € |
| 1.000 | 11,11832 € | 11.118,32 € |
| 2.500 | 10,79866 € | 26.996,65 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |






