Parametric Equivalent
Parametric Equivalent

UTP28SP41 | |
|---|---|
DigiKey Part Number | UTP28SP41-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP41 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 41.01' (12.50m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 41.01' (12.50m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP12M | Panduit Corp | 0 | UTP28SP12M-ND | 35,72600 € | Parametric Equivalent |
| UTP28SP13M | Panduit Corp | 0 | UTP28SP13M-ND | 37,63400 € | Parametric Equivalent |
| UTP28SP39 | Panduit Corp | 0 | UTP28SP39-ND | 35,50200 € | Parametric Equivalent |
| UTP28SP40 | Panduit Corp | 0 | UTP28SP40-ND | 36,09400 € | Parametric Equivalent |
| UTP28SP42 | Panduit Corp | 0 | UTP28SP42-ND | 37,26600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,67400 € | 366,74 € |
| Unit Price without VAT: | 36,67400 € |
|---|---|
| Unit Price with VAT: | 43,64206 € |


