
UTP28SP13M | |
|---|---|
DigiKey Part Number | UTP28SP13M-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP13M |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 42.65' (13.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 42.65' (13.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP41 | Panduit Corp | 0 | UTP28SP41-ND | 36,96700 € | Parametric Equivalent |
| UTP28SP42 | Panduit Corp | 0 | UTP28SP42-ND | 37,56400 € | Parametric Equivalent |
| UTP28SP43 | Panduit Corp | 0 | UTP28SP43-ND | 38,14700 € | Parametric Equivalent |
| UTP28SP44 | Panduit Corp | 0 | UTP28SP44-ND | 38,71600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 37,93500 € | 379,35 € |
| Unit Price without VAT: | 37,93500 € |
|---|---|
| Unit Price with VAT: | 45,14265 € |

