Parametric Equivalent

UTP28SP39 | |
|---|---|
DigiKey Part Number | UTP28SP39-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP39 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.00' (11.89m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 39.00' (11.89m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP12M | Panduit Corp | 0 | UTP28SP12M-ND | 36,01100 € | Parametric Equivalent |
| UTP28SP38 | Panduit Corp | 0 | UTP28SP38-ND | 35,20100 € | Parametric Equivalent |
| UTP28SP40 | Panduit Corp | 0 | UTP28SP40-ND | 36,38300 € | Parametric Equivalent |
| UTPSP40Y | Panduit Corp | 0 | UTPSP40Y-ND | 37,08700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,78600 € | 357,86 € |
| Unit Price without VAT: | 35,78600 € |
|---|---|
| Unit Price with VAT: | 42,58534 € |


