
UTP28SP38 | |
|---|---|
DigiKey Part Number | UTP28SP38-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP38 |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 38.00' (11.58m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 38.00' (11.58m) |
Series | Shielding Unshielded |
Packaging Bulk | Color White, Off |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP28SP12M | Panduit Corp | 0 | UTP28SP12M-ND | 36,01100 € | Parametric Equivalent |
| UTP28SP37 | Panduit Corp | 0 | UTP28SP37-ND | 34,61500 € | Parametric Equivalent |
| UTP28SP39 | Panduit Corp | 0 | UTP28SP39-ND | 35,78600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,20100 € | 352,01 € |
| Unit Price without VAT: | 35,20100 € |
|---|---|
| Unit Price with VAT: | 41,88919 € |

