
T25N-C | |
|---|---|
DigiKey Part Number | 298-14124-ND |
Manufacturer | |
Manufacturer Product Number | T25N-C |
Description | SPIRAL WRAP 1/4" X 100' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,27000 € | 160,27 € |
| 2 | 156,78500 € | 313,57 € |
| 3 | 154,78333 € | 464,35 € |
| 5 | 152,29200 € | 761,46 € |
| 7 | 150,67286 € | 1.054,71 € |
| 10 | 148,97400 € | 1.489,74 € |
| 25 | 144,68840 € | 3.617,21 € |
| 50 | 141,52420 € | 7.076,21 € |
| 100 | 138,42300 € | 13.842,30 € |
| Unit Price without VAT: | 160,27000 € |
|---|---|
| Unit Price with VAT: | 190,72130 € |
















