
6341 SL005 | |
|---|---|
DigiKey Part Number | A6341SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6341 SL005 |
Description | CABLE 5CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.226" (5.74mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,81000 € | 157,81 € |
| 2 | 150,10000 € | 300,20 € |
| 3 | 145,73333 € | 437,20 € |
| 5 | 140,38200 € | 701,91 € |
| 7 | 137,09143 € | 959,64 € |
| Unit Price without VAT: | 157,81000 € |
|---|---|
| Unit Price with VAT: | 187,79390 € |



