Parametric Equivalent
Parametric Equivalent

STP6X0.2MIG | |
|---|---|
DigiKey Part Number | STP6X0.2MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X0.2MIG |
Description | COPPER PATCH CORD, CAT 6A, INTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.66' (200.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC0.2MIG | Panduit Corp | 0 | 298-S6XPC0.2MIG-ND | 15,70200 € | Parametric Equivalent |
| STP28X0.2MIG | Panduit Corp | 0 | STP28X0.2MIG-ND | 21,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,15000 € | 22,15 € |
| 10 | 20,59500 € | 205,95 € |
| 25 | 20,00680 € | 500,17 € |
| 50 | 19,57260 € | 978,63 € |
| 100 | 19,14730 € | 1.914,73 € |
| 250 | 18,59836 € | 4.649,59 € |
| 500 | 18,19292 € | 9.096,46 € |
| 1.000 | 17,79579 € | 17.795,79 € |
| 2.500 | 17,28298 € | 43.207,45 € |
| Unit Price without VAT: | 22,15000 € |
|---|---|
| Unit Price with VAT: | 26,35850 € |



