Parametric Equivalent
Parametric Equivalent

STP28X0.2MIG | |
|---|---|
DigiKey Part Number | STP28X0.2MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP28X0.2MIG |
Description | CAT 6A 28AWG SHIELDED PATCH CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 0.66' (200.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC0.2MIG | Panduit Corp | 0 | 298-S6XPC0.2MIG-ND | 15,70200 € | Parametric Equivalent |
| STP6X0.2MIG | Panduit Corp | 0 | STP6X0.2MIG-ND | 22,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,72000 € | 21,72 € |
| 10 | 20,20600 € | 202,06 € |
| 25 | 19,62880 € | 490,72 € |
| 50 | 19,20240 € | 960,12 € |
| 100 | 18,78530 € | 1.878,53 € |
| 250 | 18,24676 € | 4.561,69 € |
| 500 | 17,84908 € | 8.924,54 € |
| 1.000 | 17,45932 € | 17.459,32 € |
| 2.500 | 16,95641 € | 42.391,03 € |
| Unit Price without VAT: | 21,72000 € |
|---|---|
| Unit Price with VAT: | 25,84680 € |



