Parametric Equivalent
Parametric Equivalent

S6XPC0.2MIG | |
|---|---|
DigiKey Part Number | 298-S6XPC0.2MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC0.2MIG |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X0.2MIG | Panduit Corp | 0 | STP28X0.2MIG-ND | 21,72000 € | Parametric Equivalent |
| STP6X0.2MIG | Panduit Corp | 0 | STP6X0.2MIG-ND | 22,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,70200 € | 157,02 € |
| Unit Price without VAT: | 15,70200 € |
|---|---|
| Unit Price with VAT: | 18,68538 € |



