
SSB2S-C | |
|---|---|
DigiKey Part Number | 298-13267-ND |
Manufacturer | |
Manufacturer Product Number | SSB2S-C |
Description | CBL TIE DBL HEAD NAT 30LB 6.75" |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 1.25" (31.75mm) 0.180" (4.57mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Panduit Corp | Length - Actual 0.562' (171.45mm, 6.75") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Natural |
Length - Approximate 6.75" | Base Product Number |
Bundle Diameter 1.25" (31.75mm) |



