
SSB2S-M | |
|---|---|
DigiKey Part Number | 298-13268-ND |
Manufacturer | |
Manufacturer Product Number | SSB2S-M |
Description | CBL TIE DBL HEAD NAT 30LB 6.75" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 1.25" (31.75mm) 0.180" (4.57mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.563' (171.45mm, 6.75") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 30 lbs (13.61 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Double Head, Locking | Shelf Life 48 Months |
Length - Approximate 6.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |
Width 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,51200 € | 5,12 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,48640 € | 24,32 € |
| 100 | 0,47610 € | 47,61 € |
| 250 | 0,46260 € | 115,65 € |
| 500 | 0,45260 € | 226,30 € |
| 1.000 | 0,44286 € | 442,86 € |
| 3.000 | 0,42780 € | 1.283,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

