
T50RDH9C2 | |
|---|---|
DigiKey Part Number | T50RDH9C2-ND |
Manufacturer | |
Manufacturer Product Number | T50RDH9C2 |
Description | CBL TIE DBL HEAD NAT 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.689' (210.00mm, 8.27") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Double Head, Locking | Color Natural |
Length - Approximate 8.25" | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,57690 € | 57,69 € |
| Unit Price without VAT: | 0,57690 € |
|---|---|
| Unit Price with VAT: | 0,68651 € |



