T50RDH9M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HellermannTyton
In Stock: 0
Unit Price: 0,57690 €
Datasheet

Similar


Panduit Corp
In Stock: 1.978
Unit Price: 0,56000 €
Datasheet
Double Head, Locking Natural 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50RDH9M4

DigiKey Part Number
T50RDH9M4-ND
Manufacturer
Manufacturer Product Number
T50RDH9M4
Description
CBL TIE DBL HEAD NAT 50LB 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Double Head, Locking Natural 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.689' (210.00mm, 8.27")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Double Head, Locking
Color
Natural
Length - Approximate
8.25"
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T50RDH9C2HellermannTyton0T50RDH9C2-ND0,57690 €Parametric Equivalent
SSB2S-MPanduit Corp1.978298-13268-ND0,56000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,33764 €337,64 €
Manufacturers Standard Package
Unit Price without VAT:0,33764 €
Unit Price with VAT:0,40179 €