Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC15MIG | |
|---|---|
DigiKey Part Number | 298-S6XPC15MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC15MIG |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130845A533-E | METZ CONNECT USA Inc. | 0 | 1849-130845A533-E-ND | 43,33000 € | Parametric Equivalent |
| 1523708 | Phoenix Contact | 0 | 277-1523708-ND | 46,84000 € | Parametric Equivalent |
| 24441370 | LAPP | 10 | 5614-24441370-ND | 43,83000 € | Parametric Equivalent |
| NLGR-50F-CAT6A-PATCH | StarTech.com | 14 | 5214-NLGR-50F-CAT6A-PATCH-ND | 48,39000 € | Parametric Equivalent |
| TRD626ASP-GRY-50F | L-com | 0 | 5073-TRD626ASP-GRY-50F-ND | 126,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,75000 € | 55,75 € |
| Unit Price without VAT: | 55,75000 € |
|---|---|
| Unit Price with VAT: | 66,34250 € |











