
24441370 | |
|---|---|
DigiKey Part Number | 5614-24441370-ND |
Manufacturer | |
Manufacturer Product Number | 24441370 |
Description | ETHERLINE LAN CAT.6A 15,0 GY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLGR-50F-CAT6A-PATCH | StarTech.com | 14 | 5214-NLGR-50F-CAT6A-PATCH-ND | 48,39000 € | Parametric Equivalent |
| TRD626ASP-GRY-50F | L-com | 0 | 5073-TRD626ASP-GRY-50F-ND | 126,21000 € | Parametric Equivalent |
| TRD626ASR-GRY-50F | L-com | 0 | 5073-TRD626ASR-GRY-50F-ND | 98,76000 € | Parametric Equivalent |
| TRD626ASZ-GRY-50F | L-com | 0 | 5073-TRD626ASZ-GRY-50F-ND | 121,11000 € | Parametric Equivalent |
| TRD695AGRY-50 | L-com | 0 | 5073-TRD695AGRY-50-ND | 106,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,83000 € | 43,83 € |
| 10 | 37,25500 € | 372,55 € |
| 25 | 34,92280 € | 873,07 € |
| 50 | 33,25700 € | 1.662,85 € |
| 100 | 31,67170 € | 3.167,17 € |
| 250 | 29,69164 € | 7.422,91 € |
| Unit Price without VAT: | 43,83000 € |
|---|---|
| Unit Price with VAT: | 52,15770 € |

