
TRD695AGRY-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-50 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 50FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 € | 106,88 € |
| 10 | 90,85600 € | 908,56 € |
| 25 | 85,17320 € | 2.129,33 € |
| 50 | 81,11280 € | 4.055,64 € |
| 100 | 77,73480 € | 7.773,48 € |
| Unit Price without VAT: | 106,88000 € |
|---|---|
| Unit Price with VAT: | 127,18720 € |

