
PV10-8RB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-8RB-2KTR-ND - Tape & Reel (TR) 298-PV10-8RB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-8RB-2K |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,47120 € | 11,78 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,45110 € | 45,11 € |
| 250 | 0,43832 € | 109,58 € |
| 500 | 0,42886 € | 214,43 € |
| 1.000 | 0,41961 € | 419,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41056 € | 821,12 € |
| 4.000 | 0,40169 € | 1.606,76 € |
| 6.000 | 0,39658 € | 2.379,48 € |
| 10.000 | 0,39024 € | 3.902,40 € |
| 14.000 | 0,38611 € | 5.405,54 € |
| 20.000 | 0,38179 € | 7.635,80 € |
| 50.000 | 0,37088 € | 18.544,00 € |
| 100.000 | 0,36282 € | 36.282,00 € |
| 200.000 | 0,35492 € | 70.984,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |










