
1007-24-1-2000-005-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-24-1-2000-005-1-TD-ND 1175-1007-24-1-2000-005-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-24-1-2000-005-1-TD |
Description | WIRE 24AWG BLUE SOLID FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.053" (1.35mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,37800 € | 1,89 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33840 € | 8,46 € |
| 50 | 0,32240 € | 16,12 € |
| 100 | 0,30700 € | 30,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05169 € | 103,38 € |
| 4.000 | 0,04918 € | 196,72 € |
| 6.000 | 0,04775 € | 286,50 € |
| 10.000 | 0,04600 € | 460,00 € |
| 14.000 | 0,04488 € | 628,32 € |
| 20.000 | 0,04372 € | 874,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









