PV10-6R-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-6R-D

DigiKey Part Number
298-10301-ND
Manufacturer
Manufacturer Product Number
PV10-6R-D
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.050" (26.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,46000 €4,60 €
250,44720 €11,18 €
500,43780 €21,89 €
1000,42830 €42,83 €
2500,41616 €104,04 €
5000,40722 €203,61 €
1.0000,39844 €398,44 €
2.5000,38711 €967,77 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €