
PV10-6R-L | |
|---|---|
DigiKey Part Number | 298-15617-ND |
Manufacturer | |
Manufacturer Product Number | PV10-6R-L |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 1.050" (26.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-6RB-Q | Panduit Corp | 5.098 | 298-16752-ND | 0,39000 € | Parametric Equivalent |
| 0190730130 | Molex | 1.568 | WM19771-ND | 0,91000 € | Parametric Equivalent |
| 0190730216 | Molex | 5.943 | WM18308-ND | 0,56000 € | Parametric Equivalent |
| 2-320634-1 | TE Connectivity AMP Connectors | 4.245 | A100496CT-ND | 0,52000 € | Parametric Equivalent |
| 2-34852-1 | TE Connectivity AMP Connectors | 9.866 | A100527CT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 1,00480 € | 25,12 € |
| 50 | 0,98340 € | 49,17 € |
| 100 | 0,96220 € | 96,22 € |
| 250 | 0,93484 € | 233,71 € |
| 500 | 0,91466 € | 457,33 € |
| 1.000 | 0,89489 € | 894,89 € |
| 2.500 | 0,86940 € | 2.173,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |





