
PV4-10RX-T | |
|---|---|
DigiKey Part Number | 298-20308-ND |
Manufacturer | |
Manufacturer Product Number | PV4-10RX-T |
Description | CONN RING FLAT 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Flat Sided 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.870" (47.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Insulated | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.515" (13.08mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,46800 € | 61,70 € |
| 50 | 2,41500 € | 120,75 € |
| 200 | 2,31170 € | 462,34 € |
| 400 | 2,26170 € | 904,68 € |
| 600 | 2,23293 € | 1.339,76 € |
| 1.000 | 2,19718 € | 2.197,18 € |
| 2.600 | 2,13173 € | 5.542,50 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |




