
PNF14-38R-M | |
|---|---|
DigiKey Part Number | 298-20217-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-38R-M |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.530" (13.46mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.162" (2.21mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,61340 € | 30,67 € |
| 100 | 0,60020 € | 60,02 € |
| 250 | 0,58312 € | 145,78 € |
| 500 | 0,57056 € | 285,28 € |
| 1.000 | 0,55826 € | 558,26 € |
| 3.000 | 0,53926 € | 1.617,78 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |












