Parametric Equivalent
Parametric Equivalent

PLWP2S-C | |
|---|---|
DigiKey Part Number | 298-1355-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2S-C |
Description | CBL TIE LOCKING NAT 50LB 7.80" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLWP2S-C Models |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.650' (198.00mm, 7.80") |
Series | Mounting Type Push Mount, Winged Arrowhead |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 7.75" | Base Product Number |
Bundle Diameter 1.75" (44.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLWP2S-D | Panduit Corp | 3.469 | 298-1356-ND | 0,39000 € | Parametric Equivalent |
| PLWP2SA-D | Panduit Corp | 3.500 | 298-20163-ND | 0,43000 € | Parametric Equivalent |
| PLWP2SB-D | Panduit Corp | 989 | 298-14018-ND | 0,43000 € | Parametric Equivalent |
| WIT-50RA-01 | Essentra Components | 500 | RP1040-ND | 0,19650 € | Parametric Equivalent |
| WIT-50RA-1-01 | Essentra Components | 1.500 | RPC5370-ND | 0,10004 € | Parametric Equivalent |






