
PLWP2SA-D | |
|---|---|
DigiKey Part Number | 298-20163-ND |
Manufacturer | |
Manufacturer Product Number | PLWP2SA-D |
Description | CBL TIE LOCKING NAT 50LB 7.70" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.642' (195.58mm, 7.70") |
Manufacturer Panduit Corp | Mounting Type Push Mount, Winged Arrowhead |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
Width 0.190" (4.83mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WIT-50RA-01 | Essentra Components | 500 | RP1040-ND | 0,19650 € | Parametric Equivalent |
| WIT-50RA-1-01 | Essentra Components | 1.500 | RPC5370-ND | 0,10004 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,38960 € | 9,74 € |
| 50 | 0,38080 € | 19,04 € |
| 100 | 0,37230 € | 37,23 € |
| 250 | 0,36112 € | 90,28 € |
| 500 | 0,35280 € | 176,40 € |
| 1.000 | 0,34467 € | 344,67 € |
| 2.500 | 0,33412 € | 835,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



