


WIT-50RA-01 | |
|---|---|
DigiKey Part Number | RP1040-ND |
Manufacturer | |
Manufacturer Product Number | WIT-50RA-01 |
Description | CBL TIE LOCKING NAT 50LB 7.80" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.69" (43.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | WIT-50RA-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.69" (43.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.650' (198.00mm, 7.80") | |
Mounting Type | Push Mount, Winged Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,18635 € | 186,35 € |
| 1.500 | 0,18109 € | 271,63 € |
| 2.500 | 0,17468 € | 436,70 € |
| 3.500 | 0,17057 € | 597,00 € |
| 5.000 | 0,16633 € | 831,65 € |
| Unit Price without VAT: | 0,19570 € |
|---|---|
| Unit Price with VAT: | 0,23288 € |

