


PLT6EH-Q | |
|---|---|
DigiKey Part Number | 298-14000-ND |
Manufacturer | |
Manufacturer Product Number | PLT6EH-Q |
Description | TIE LASH LOCK NAT 250LB 1.850' |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.850' (563.88mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Natural |
Wire/Cable Tie Type Lashing, Locking | Shelf Life 48 Months |
Length - Approximate 22.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 6.00" (152.40mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,42848 € | 607,12 € |
| Unit Price without VAT: | 2,42848 € |
|---|---|
| Unit Price with VAT: | 2,88989 € |



