
T250M9X2 | |
|---|---|
DigiKey Part Number | 1436-1266-ND |
Manufacturer | |
Manufacturer Product Number | T250M9X2 |
Description | CBL TIE LOCKING NAT 250LB 1.855' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.855' (565.30mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 22.25" | Color Natural |
Bundle Diameter 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,59520 € | 39,88 € |
| Unit Price without VAT: | 1,59520 € |
|---|---|
| Unit Price with VAT: | 1,89829 € |















