
T250M0X2 | |
|---|---|
DigiKey Part Number | T250M0X2-ND |
Manufacturer | |
Manufacturer Product Number | T250M0X2 |
Description | CBL TIE LOCKING BLK 250LB 1.855' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 5.91" (150.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Width 0.492" (12.50mm) |
Manufacturer HellermannTyton | Length - Actual 1.855' (565.30mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 250 lbs (113.40 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 22.25" | Color Black |
Bundle Diameter 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,83880 € | 45,97 € |
| 50 | 1,75100 € | 87,55 € |
| 75 | 1,70147 € | 127,61 € |
| 125 | 1,64128 € | 205,16 € |
| 175 | 1,60274 € | 280,48 € |
| 250 | 1,56288 € | 390,72 € |
| Unit Price without VAT: | 1,83880 € |
|---|---|
| Unit Price with VAT: | 2,18817 € |

