


PLT6EH-C | |
|---|---|
DigiKey Part Number | 298-23009-ND |
Manufacturer | |
Manufacturer Product Number | PLT6EH-C |
Description | TIE LASH LOCK NAT 250LB 1.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.850' (563.88mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 250 lbs (113.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Lashing, Locking | Shelf Life 48 Months |
Length - Approximate 22.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 6.00" (152.40mm) | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 2,11300 € | 21,13 € |
| 25 | 2,04960 € | 51,24 € |
| 50 | 2,00280 € | 100,14 € |
| 100 | 1,95650 € | 195,65 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

