


PLT5H-L | |
|---|---|
DigiKey Part Number | 298-13996-ND |
Manufacturer | |
Manufacturer Product Number | PLT5H-L |
Description | CBL TIE LOCKING NAT 175LB 1.476' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17.75" | |
Bundle Diameter | 5.00" (127.00mm) | |
Width | 0.350" (8.89mm) | |
Length - Actual | 1.476' (450.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 175 lbs (79.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,37900 € | 13,79 € |
| 25 | 1,33720 € | 33,43 € |
| 50 | 1,30680 € | 65,34 € |
| 100 | 1,27670 € | 127,67 € |
| 250 | 1,23788 € | 309,47 € |
| 500 | 1,20908 € | 604,54 € |
| 1.000 | 1,18077 € | 1.180,77 € |
| 2.500 | 1,14412 € | 2.860,30 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |













