


PLT5H-C | |
|---|---|
DigiKey Part Number | 298-13994-ND |
Manufacturer | |
Manufacturer Product Number | PLT5H-C |
Description | CBL TIE LOCKING NAT 175LB 1.476' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 5.00" (127.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.476' (450.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 175 lbs (79.40 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 17.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 5.00" (127.00mm) | Base Product Number |
Width 0.350" (8.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,97620 € | 97,62 € |
| 200 | 0,95370 € | 190,74 € |
| 300 | 0,94077 € | 282,23 € |
| 500 | 0,92460 € | 462,30 € |
| 700 | 0,91409 € | 639,86 € |
| 1.000 | 0,90303 € | 903,03 € |
| Unit Price without VAT: | 0,97620 € |
|---|---|
| Unit Price with VAT: | 1,16168 € |


