
PK6521 | |
|---|---|
DigiKey Part Number | 2330-PK6521-ND |
Manufacturer | |
Manufacturer Product Number | PK6521 |
Description | SWITCH 3620PSI PNP- NC/NO 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Switch Male - 1/4" (6.35mm) BSPP Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | Switch | |
Operating Pressure | 3625.94PSI (25000kPa) | |
Output Type | PNP- NC/NO | |
Output | - | |
Accuracy | ±2.5% | |
Voltage - Supply | 9.6V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12, 4 Pin | |
Maximum Pressure | 14500PSI (100000kPa) | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 € | 198,01 € |
| Unit Price without VAT: | 198,01000 € |
|---|---|
| Unit Price with VAT: | 235,63190 € |









