



PLB2S-M0 | |
|---|---|
DigiKey Part Number | 298-13237-ND |
Manufacturer | |
Manufacturer Product Number | PLB2S-M0 |
Description | CBL TIE DBL HEAD BLK 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 1.80" (45.72mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.80" (45.72mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31819 € | 318,19 € |
| 2.000 | 0,31081 € | 621,62 € |
| 3.000 | 0,30655 € | 919,65 € |
| 5.000 | 0,30125 € | 1.506,25 € |
| 7.000 | 0,29779 € | 2.084,53 € |
| 10.000 | 0,29416 € | 2.941,60 € |
| Unit Price without VAT: | 0,31819 € |
|---|---|
| Unit Price with VAT: | 0,37865 € |





