
T50RDH0M4 | |
|---|---|
DigiKey Part Number | 1436-1562-ND |
Manufacturer | |
Manufacturer Product Number | T50RDH0M4 |
Description | CBL TIE DBL HEAD BLK 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | - | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33236 € | 332,36 € |
| 2.000 | 0,31650 € | 633,00 € |
| 3.000 | 0,30757 € | 922,71 € |
| 5.000 | 0,29668 € | 1.483,40 € |
| 7.000 | 0,28973 € | 2.028,11 € |
| 10.000 | 0,28253 € | 2.825,30 € |
| 25.000 | 0,26486 € | 6.621,50 € |
| Unit Price without VAT: | 0,33236 € |
|---|---|
| Unit Price with VAT: | 0,39551 € |

